
1SNK805025R0000 | |
---|---|
DigiKey Part Number | 2266-1SNK805025R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805025R0000 |
Description | TERM BLK 2POS BLUE |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK805025R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Blue | |
Length | 1.930" (49.02mm) | |
Height (Max) | 1.980" (50.29mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 11mm | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1.58000 | $79.00 |
500 | $1.46000 | $730.00 |
1,000 | $1.31000 | $1,310.00 |
2,500 | $1.19000 | $2,975.00 |