



2-640250-0 | |
---|---|
DigiKey Part Number | A113216-ND |
Manufacturer | |
Manufacturer Product Number | 2-640250-0 |
Description | CONN RCPT HSG 20POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-640250-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.50800 | $5.08 |
25 | $0.47600 | $11.90 |
50 | $0.45340 | $22.67 |
100 | $0.43170 | $43.17 |
250 | $0.40464 | $101.16 |
500 | $0.38528 | $192.64 |
1,200 | $0.36219 | $434.63 |
3,600 | $0.33517 | $1,206.61 |