2-794617-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-794617-2
2-794617-2
2-794617-2

2-794617-2

DigiKey Part Number
A30303-ND
Manufacturer
Manufacturer Product Number
2-794617-2
Description
CONN RCPT HSG 22POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-794617-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,864 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.31400$13.14
25$1.23120$30.78
50$1.17240$58.62
100$1.11640$111.64
250$1.04648$261.62
800$0.96400$771.20
1,600$0.91799$1,468.78
3,200$0.87420$2,797.44
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

2,864In Stock
Ships from WEC