
200A10089X | |
---|---|
DigiKey Part Number | 2266-200A10089X-ND |
Manufacturer | |
Manufacturer Product Number | 200A10089X |
Description | Shunts/Jumper Connector |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.256" (6.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Voltage Rating | - | |
Current Rating (Amps) | 2.5A |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02300 | $69.00 |
15,000 | $0.02200 | $330.00 |