

2125141012 | |
|---|---|
DigiKey Part Number | 900-2125141012-ND |
Manufacturer | |
Manufacturer Part Number | 2125141012 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2125141012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.42000 | $14.20 |
| 25 | $1.33080 | $33.27 |
| 50 | $1.26720 | $63.36 |
| 100 | $1.20660 | $120.66 |
| 250 | $1.13100 | $282.75 |
| 750 | $1.04661 | $784.96 |
| 1,500 | $0.99667 | $1,495.00 |
| 3,000 | $0.94912 | $2,847.36 |


