282682-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 10,122
Unit Price: $1.13000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282682-1

DigiKey Part Number
282682-1-ND
Manufacturer
Manufacturer Product Number
282682-1
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
282682-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Brown
Features
Splash-Proof
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,200$0.67873$814.48
Manufacturers Standard Package

Other Suppliers on DigiKey

900In Stock
Ships from WEC