



4-100103-0 | |
|---|---|
DigiKey Part Number | A128777-ND |
Manufacturer | |
Manufacturer Part Number | 4-100103-0 |
Description | 40P.A/L.STRAIN REL. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 4-100103-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 40 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |


