



4-640440-3 | |
|---|---|
DigiKey Part Number | A31055-ND |
Manufacturer | |
Manufacturer Part Number | 4-640440-3 |
Description | CONN RCPT 13POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640440-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.90900 | $19.09 |
| 25 | $1.78920 | $44.73 |
| 50 | $1.70360 | $85.18 |
| 100 | $1.62220 | $162.22 |
| 250 | $1.52052 | $380.13 |
| 500 | $1.44794 | $723.97 |
| 1,000 | $1.37884 | $1,378.84 |
| 2,500 | $1.29257 | $3,231.43 |












