
47746-002LF | |
---|---|
DigiKey Part Number | 609-47746-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 47746-002LF |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47746-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.57200 | $5.72 |
25 | $0.53640 | $13.41 |
50 | $0.51080 | $25.54 |
100 | $0.48640 | $48.64 |
250 | $0.45588 | $113.97 |
500 | $0.43410 | $217.05 |
1,000 | $0.41337 | $413.37 |
3,000 | $0.38254 | $1,147.62 |