Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
5-1634530-1
5-1634530-1

5-1634530-1

DigiKey Part Number
A97547-ND
Manufacturer
Manufacturer Part Number
5-1634530-1
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
5-1634530-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polymethylpentene (PMP)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 718 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

718In Stock
Ships from WEC