Parametric Equivalent




5023510600 | |
|---|---|
DigiKey Part Number | WM11187-ND |
Manufacturer | |
Manufacturer Part Number | 5023510600 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023510600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.44900 | $4.49 |
| 25 | $0.42040 | $10.51 |
| 50 | $0.40020 | $20.01 |
| 100 | $0.38110 | $38.11 |
| 250 | $0.35720 | $89.30 |
| 500 | $0.34014 | $170.07 |
| 1,000 | $0.32389 | $323.89 |
| 2,500 | $0.30360 | $759.00 |

















