BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
5222092-3
5222092-3

5222092-3

DigiKey Part Number
A102059-ND
Manufacturer
Manufacturer Part Number
5222092-3
Description
CONN BNC JACK R/A 75 OHM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5222092-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 533 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.41000$5.41
10$4.59400$45.94
35$4.20457$147.16
70$4.00386$280.27
105$3.89086$408.54
280$3.63075$1,016.61
525$3.47330$1,823.48
1,015$3.31557$3,365.30
2,520$3.16511$7,976.08
Manufacturer Standard Packaging
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

533In Stock
Ships from WEC