



53894-2 | |
---|---|
DigiKey Part Number | 53894-2-ND |
Manufacturer | |
Manufacturer Product Number | 53894-2 |
Description | CONN PWR LOCK HSG 1POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Self Mating Black |
Datasheet | Datasheet |
EDA/CAD Models | 53894-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 75°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.81000 | $2.81 |
10 | $2.38700 | $23.87 |
25 | $2.23680 | $55.92 |
50 | $2.13000 | $106.50 |
200 | $1.93140 | $386.28 |
400 | $1.83918 | $735.67 |
600 | $1.78732 | $1,072.39 |
1,000 | $1.72406 | $1,724.06 |
2,600 | $1.61173 | $4,190.50 |