5536513-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5536513-2

DigiKey Part Number
A115445-ND
Manufacturer
Manufacturer Product Number
5536513-2
Description
CONN HEADER FUTUREBUS 48POS PCB
Customer Reference
Detailed Description
48 Connector Header, Male Pins Through Hole Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5536513-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Futurebus
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 9,486 View Now

Other Suppliers on DigiKey

9,486In Stock
Ships from WEC