5745781-6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 37
Unit Price: $74.40000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1
Unit Price: $73.25000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 60
Unit Price: $78.61000
Datasheet
5745781-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5745781-6
5745781-6
5745781-6

5745781-6

DigiKey Part Number
A32107-ND
Manufacturer
Manufacturer Product Number
5745781-6
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5745781-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.318" (8.08mm)
Features
Ground Strap
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 25 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.25000$6.25
10$5.30800$53.08
25$4.97480$124.37
50$4.73720$236.86
130$4.42838$575.69
260$4.21700$1,096.42
520$4.01585$2,088.24
1,040$3.82433$3,977.30
2,600$3.58520$9,321.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

25In Stock
Ships from WEC