9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
5747459-5
5747459-5

5747459-5

DigiKey Part Number
A33989-ND
Manufacturer
Manufacturer Part Number
5747459-5
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5747459-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.590" (14.99mm)
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5,238 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$8.69000$8.69
10$7.38800$73.88
25$6.92480$173.12
50$6.59420$329.71
140$6.13214$858.50
280$5.83957$1,635.08
560$5.56107$3,114.20
1,120$5.32238$5,961.07
Manufacturer Standard Packaging
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5,238In Stock
Ships from WEC