
6116202-6 | |
|---|---|
DigiKey Part Number | A118713-ND |
Manufacturer | |
Manufacturer Part Number | 6116202-6 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6116202-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Press-Fit | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.45000 | $5.45 |
| 10 | $4.62700 | $46.27 |
| 27 | $4.31370 | $116.47 |
| 54 | $4.10778 | $221.82 |
| 108 | $3.91167 | $422.46 |
| 270 | $3.66674 | $990.02 |
| 513 | $3.50446 | $1,797.79 |
| 1,026 | $3.33733 | $3,424.10 |
| 2,511 | $3.13332 | $7,867.77 |


