MFG_69XXX-XXXLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_69XXX-XXXLF.jpg
Mezzselect Tool - Another Geek Moment

69305-009LF

DigiKey Part Number
69305-009LF-ND
Manufacturer
Manufacturer Product Number
69305-009LF
Description
CONN RCPT HSG 9POS 2.00MM
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
69305-009LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1,921 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1,921In Stock
Ships from WEC