
7-353908-8 | |
---|---|
DigiKey Part Number | 7-353908-8-ND |
Manufacturer | |
Manufacturer Product Number | 7-353908-8 |
Description | CONN RCPT HSG 18POS 1.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Blue 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-353908-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.65055 | $19,516.50 |