



716W-X2/03 | |
|---|---|
DigiKey Part Number | Q226-ND |
Manufacturer | |
Manufacturer Part Number | 716W-X2/03 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.60mm x 25.30mm | |
Panel Thickness | 0.031" ~ 0.059" (0.79mm ~ 1.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CCC, CSA, NEMKO, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $1.10400 | $11.04 |
| 25 | $1.03440 | $25.86 |
| 50 | $0.98480 | $49.24 |
| 100 | $0.93780 | $93.78 |
| 300 | $0.86777 | $260.33 |
| 500 | $0.83702 | $418.51 |
| 1,000 | $0.79705 | $797.05 |
| 2,500 | $0.74716 | $1,867.90 |


















