
770336-1 | |
|---|---|
DigiKey Part Number | A25522-ND |
Manufacturer | |
Manufacturer Part Number | 770336-1 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770336-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.50920 | $12.73 |
| 50 | $0.48480 | $24.24 |
| 100 | $0.46160 | $46.16 |
| 250 | $0.43268 | $108.17 |
| 500 | $0.41200 | $206.00 |
| 1,000 | $0.39232 | $392.32 |
| 2,500 | $0.36776 | $919.40 |

















