8655MH0901LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5.84650
Datasheet

Parametric Equivalent


WEC
In Stock: 51
Unit Price: $9.27000
Datasheet

Parametric Equivalent


WEC
In Stock: 50
Unit Price: $6.54000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1
Unit Price: $10.44000
Datasheet
9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH0901LF

DigiKey Part Number
609-5732-ND
Manufacturer
Manufacturer Part Number
8655MH0901LF
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH0901LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 16 View Now

Other Suppliers on DigiKey

16In Stock
Ships from WEC