87583 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87583-0010BHLF

DigiKey Part Number
609-87583-0010BHLF-ND
Manufacturer
Manufacturer Product Number
87583-0010BHLF
Description
CONN RCPT USB2.0 TYPEA 4P SMD RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
87583-0010BHLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 525 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.84000$8.40
42$0.75881$31.87
84$0.72250$60.69
126$0.70206$88.46
252$0.66853$168.47
504$0.63661$320.85
1,008$0.60620$611.05
2,520$0.56825$1,431.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

525In Stock
Ships from WEC