

925366-5 | |
---|---|
DigiKey Part Number | A106760-ND |
Manufacturer | |
Manufacturer Product Number | 925366-5 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925366-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.25000 | $12.50 |
25 | $1.17120 | $29.28 |
50 | $1.11540 | $55.77 |
100 | $1.06200 | $106.20 |
250 | $0.99544 | $248.86 |
500 | $0.94790 | $473.95 |
1,000 | $0.90265 | $902.65 |
3,000 | $0.83535 | $2,506.05 |