Image for 94HEB08WT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94HEB08WT

DigiKey Part Number
94HEB08WT-ND
Manufacturer
Manufacturer Part Number
94HEB08WT
Description
SWITCH ROTARY DIP OCTAL 0.1A 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch Octal 8 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
Octal
Number of Positions
8
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.225" (5.72mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.390" (9.91mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 97 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
27$5.88741$158.96
Manufacturer Standard Packaging
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

97In Stock
Ships from WEC