


BK/GBB-6-R | |
---|---|
DigiKey Part Number | 283-4952-ND |
Manufacturer | |
Manufacturer Product Number | BK/GBB-6-R |
Description | FUSE CERM 6A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.018 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.59000 | $26.59 |
5 | $22.06000 | $110.30 |
10 | $20.35200 | $203.52 |
50 | $16.86240 | $843.12 |
100 | $15.54060 | $1,554.06 |
300 | $13.63913 | $4,091.74 |
500 | $12.82872 | $6,414.36 |