

BK/S500-1.6-R | |
|---|---|
DigiKey Part Number | 283-2673-ND |
Manufacturer | |
Manufacturer Part Number | BK/S500-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.6 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 5 | $0.37400 | $1.87 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.28600 | $14.30 |
| 100 | $0.26380 | $26.38 |
| 300 | $0.23220 | $69.66 |
| 500 | $0.21880 | $109.40 |
| 1,000 | $0.20179 | $201.79 |
| 5,000 | $0.16694 | $834.70 |













