BK/S505-10-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


OptiFuse
In Stock: 6,022
Unit Price: $1.46000
Datasheet
S505 cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S505 cylindrical

BK/S505-10-R

DigiKey Part Number
283-2936-ND
Manufacturer
Manufacturer Product Number
BK/S505-10-R
Description
FUSE CERAMIC 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
397.0
Approval Agency
BSI, CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0061 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 11,000 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.04000$3.04
5$2.52000$12.60
10$2.32600$23.26
50$1.92920$96.46
100$1.77970$177.97
300$1.56507$469.52
500$1.47380$736.90
1,000$1.35781$1,357.81
5,000$1.11973$5,598.65
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

11,000In Stock
Ships from WEC