CFM-8025-23-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFM-8025-23-10
CFM-8015-13-10
CFM-8015-13-10

CFM-8015-13-10

DigiKey Part Number
102-4019-ND
Manufacturer
Manufacturer Product Number
CFM-8015-13-10
Description
FAN AXIAL 80X15.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.40mm
Air Flow
44.0 CFM (1.23m³/min)
Static Pressure
0.160 in H2O (40.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
39.8dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.132 lb (59.87 g)
Current Rating (Amps)
0.180A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 100 View Now
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

100In Stock
Ships from WEC