
DA51211 | |
|---|---|
DigiKey Part Number | 2266-DA51211-ND |
Manufacturer | |
Manufacturer Part Number | DA51211 |
Description | CONN BACKSHELL 15POS 90DEG BLACK |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.98000 | $119.80 |

