DC3C-A1AA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 29
Unit Price: $36.58000
Datasheet

Similar


WEC
In Stock: 35
Unit Price: $23.47000
Datasheet

Similar


WEC
In Stock: 3
Unit Price: $27.84000
Datasheet

Similar


WEC
In Stock: 54
Unit Price: $54.51000
Datasheet

DC3C-A1AA

DigiKey Part Number
CH293-ND
Manufacturer
Manufacturer Product Number
DC3C-A1AA
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
204gf
Release Force
-
Operating Position
0.330" (8.4mm)
Pretravel
0.040" (1.0mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.025" (0.6mm)
Operating Temperature
-40°C ~ 120°C
Electrical Life
100,000 Cycles
Mechanical Life
1,000,000 Cycles
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 850 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,200$3.65242$4,382.90
Manufacturers Standard Package

Other Suppliers on DigiKey

850In Stock
Ships from WEC