


DT04-12PB-P026 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PB-P026-ND |
Manufacturer | |
Manufacturer Part Number | DT04-12PB-P026 |
Description | REC, 12P, BLK, BUSBAR 2X6, NICKE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-P026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.75000 | $14.75 |
| 10 | $12.53100 | $125.31 |
| 25 | $11.74640 | $293.66 |
| 50 | $11.18560 | $559.28 |
| 100 | $10.65190 | $1,065.19 |
| 250 | $9.98544 | $2,496.36 |
| 500 | $9.50936 | $4,754.68 |
| 1,000 | $9.05610 | $9,056.10 |






