RF ANTENNA GPS, ISM, LTE, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS, ISM, LTE, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive

FXUB63.07.0150C

DigiKey Part Number
931-1329-ND
Manufacturer
Manufacturer Part Number
FXUB63.07.0150C
Description
RF ANT 850MHZ/1.575GHZ FLT PATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS, ISM, LTE, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
FXUB63.07.0150C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
AGPS, Cellular, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz
Frequency Range
600MHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
8
VSWR
2, 2, 1.8, 1.7, 1.7, 2.3
Return Loss
-
Gain
1dBi, 2.5dBi, 3.5dBi, 5dBi, 5dBi, 4.5dBi
Power - Max
5 W
Features
Cable - 150mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
GPS, ISM, LTE, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 1,957 View Now

Other Suppliers on DigiKey

1,957In Stock
Ships from WEC