


GBB-4-R | |
---|---|
DigiKey Part Number | 283-GBB-4-R-ND |
Manufacturer | |
Manufacturer Product Number | GBB-4-R |
Description | FUSE CERM 4A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V AC 125 V DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 10kA DC | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.03175 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $23.46800 | $117.34 |