
GSB3121371CHR | |
|---|---|
DigiKey Part Number | 664-GSB3121371CHR-ND |
Manufacturer | |
Manufacturer Part Number | GSB3121371CHR |
Description | USB3.0, A, RECEPTACLE, VERTICAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB3121371CHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | 30µ" Finish Thickness, Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $1.02500 | $10.25 |
| 25 | $0.96040 | $24.01 |
| 50 | $0.91460 | $45.73 |
| 100 | $0.87090 | $87.09 |
| 250 | $0.81632 | $204.08 |
| 500 | $0.77732 | $388.66 |
| 1,000 | $0.74021 | $740.21 |
| 2,500 | $0.69387 | $1,734.67 |



