
HDBB105-A+G | |
---|---|
DigiKey Part Number | 2266-HDBB105-A+G-ND |
Manufacturer | |
Manufacturer Product Number | HDBB105-A+G |
Description | AC/DC CONVERTER 5V +/-15V |
Customer Reference | |
Detailed Description | Linear AC DC Converters 3 Output 5V 15V -15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 3 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Current - Output 2 | 1.5 A | |
Current - Output 3 | 1.5 A | |
Applications | ITE (Commercial) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $306.52000 | $306.52 |
2 | $294.73000 | $589.46 |