KHAU-17D11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KHAU-17D11
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KHAU-17A18-120

DigiKey Part Number
PB732-ND
Manufacturer
Manufacturer Product Number
KHAU-17A18-120
Description
RELAY GEN PURPOSE 4PDT 3A 120V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
KHAU-17A18-120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
240VAC - Nom
Load - Max Switching
-
Coil Current
11 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
102 VAC
Must Release Voltage
-
Operate Time
13 ms
Release Time
6 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.9 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 869 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$21.79000$21.79
10$19.41300$194.13
25$18.53720$463.43
50$17.90080$895.04
100$17.28570$1,728.57
250$16.50440$4,126.10
500$15.93654$7,968.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

869In Stock
Ships from WEC