


MA106.C.LB.001 | |
---|---|
DigiKey Part Number | 931-1393-ND |
Manufacturer | |
Manufacturer Product Number | MA106.C.LB.001 |
Description | RF ANT 892MHZ/1.94GHZ DOME SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3.5 | |
Return Loss | -25dB | |
Gain | 4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 1.122" (28.50mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.18000 | $86.18 |
10 | $71.87000 | $718.70 |
30 | $67.68900 | $2,030.67 |