


PCB-2-1/2-R | |
---|---|
DigiKey Part Number | 283-PCB-2-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | PCB-2-1/2-R |
Description | FUSE BRD MNT 2.5A 250VAC 450VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V AC 450 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | PCB-2-1/2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 450 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 5.9kA DC | |
Melting I²t | 0.3 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $8.63200 | $43.16 |
10 | $7.96400 | $79.64 |
15 | $7.59800 | $113.97 |
25 | $7.15920 | $178.98 |
35 | $6.88429 | $240.95 |
50 | $6.60340 | $330.17 |
125 | $5.93128 | $741.41 |
250 | $5.46580 | $1,366.45 |
500 | $5.03420 | $2,517.10 |