PTR016V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTR016V

PTR016V1200-TR

DigiKey Part Number
283-PTR016V1200-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR016V1200-TR
Description
PTC RESET FUSE 16V 12A RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
12 A
Current - Trip (It)
20.4 A
Current - Max
100 A
Time to Trip
7.5 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
9 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.689" L x 0.122" W (17.50mm x 3.10mm)
Height - Seated (Max)
1.102" (28.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.57941$579.41
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC