

PTR030V0700-BK | |
---|---|
DigiKey Part Number | 283-PTR030V0700-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR030V0700-BK |
Description | PTC RESET FUSE 30V 7A RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 14 A | |
Current - Max | 100 A | |
Time to Trip | 17.5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.752" L x 0.118" W (19.10mm x 3.00mm) | |
Height - Seated (Max) | 1.051" (26.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |
5 | $0.83000 | $4.15 |
10 | $0.76600 | $7.66 |
50 | $0.63540 | $31.77 |
200 | $0.54085 | $108.17 |
400 | $0.49883 | $199.53 |
600 | $0.47572 | $285.43 |
1,000 | $0.44802 | $448.02 |
5,000 | $0.37022 | $1,851.10 |