8 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black
Bulgin Rectangular Connectors Available at Digi-Key
Bulgin Rectangular Connector Wiring Instructions

PX0101P08ABK

DigiKey Part Number
708-PX0101P08ABK-ND
Manufacturer
Manufacturer Part Number
PX0101P08ABK
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
PX0101P08ABK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

500In Stock
Ships from WEC