PX0101P12AGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX0101P12AGY
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0112P12AGY

DigiKey Part Number
708-PX0112P12AGY-ND
Manufacturer
Manufacturer Product Number
PX0112P12AGY
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Cap (Cover), IP68, Mounting Flange
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 300 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.06000$9.06
10$7.69700$76.97
25$7.21440$180.36
50$6.86980$343.49
100$6.54190$654.19
250$6.13248$1,533.12
500$5.83998$2,919.99
1,000$5.56154$5,561.54
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

300In Stock
Ships from WEC