3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
RCJ-026
RCJ-026

RCJ-026

DigiKey Part Number
CP-1411-ND
Manufacturer
Manufacturer Part Number
RCJ-026
Description
CONN RCA JACK MONO 3.2MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
RCJ-026 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.138" (3.50mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole
Termination
Solder
Shielding
Unshielded
Features
Board Lock
Insulation Color
Green
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver
Includes
-
Housing Material
-
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,596 View Now
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.04000$1.04
10$0.88500$8.85
25$0.82920$20.73
50$0.78960$39.48
100$0.75190$75.19
250$0.70472$176.18
500$0.67106$335.53
1,000$0.63902$639.02
2,500$0.59901$1,497.53
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

3,596In Stock
Ships from WEC