

SFE-9 | |
|---|---|
DigiKey Part Number | 283-SFE-9-ND |
Manufacturer | |
Manufacturer Part Number | SFE-9 |
Description | FUSE GLASS 9A 32VDC 7AG 5 IN TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.874" L (6.35mm x 22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2.90600 | $14.53 |

