


SR-5-2A-BK | |
---|---|
DigiKey Part Number | 283-2584-ND |
Manufacturer | |
Manufacturer Product Number | SR-5-2A-BK |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-2A-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 30.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.031 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
5 | $0.96800 | $4.84 |
10 | $0.89400 | $8.94 |
50 | $0.74140 | $37.07 |
200 | $0.63115 | $126.23 |
400 | $0.58208 | $232.83 |
600 | $0.55508 | $333.05 |
1,000 | $0.52274 | $522.74 |
5,000 | $0.43185 | $2,159.25 |