TAP600Kxx(K,R,0,E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP600J1R0E

DigiKey Part Number
2266-TAP600J1R0E-ND
Manufacturer
Manufacturer Product Number
TAP600J1R0E
Description
RES CHAS MNT 1 OHM 5% 600W
Customer Reference
Detailed Description
1 Ohms ±5% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
600W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$242.89000$242.89