

TE40A2402B01 | |
---|---|
DigiKey Part Number | 271-2954-ND |
Manufacturer | |
Manufacturer Product Number | TE40A2402B01 |
Description | AC/DC WALL MOUNT ADAPTER 24V 41W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24V 41 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 41 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 57" (1.45m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | |
Approval Agency | CB, CE, DEMKO, UL | |
Weight | 0.551 lb (249.93 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.57000 | $32.57 |
5 | $29.95000 | $149.75 |
10 | $28.88700 | $288.87 |
25 | $27.54040 | $688.51 |
50 | $26.56360 | $1,328.18 |
100 | $25.62150 | $2,562.15 |
250 | $24.42712 | $6,106.78 |