W2E142-BB05-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2E142-BB05-01

DigiKey Part Number
381-1063-ND
Manufacturer
Manufacturer Product Number
W2E142-BB05-01
Description
FAN AXIAL 172X38MM 115VAC TERM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 230.0 CFM (6.44m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
38.00mm
Air Flow
230.0 CFM (6.44m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
57.0dB(A)
Power (Watts)
28.00W
RPM
3350 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Approval Agency
CCC, CE, CSA, GOST, UL, VDE
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
0.250A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 88 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$137.57000$137.57
10$111.12400$1,111.24
25$101.56000$2,539.00
50$101.50000$5,075.00
Manufacturers Standard Package

Other Suppliers on DigiKey

88In Stock
Ships from WEC