
1308270000 | |
---|---|
DigiKey Part Number | 5831-1308270000-ND |
Manufacturer | |
Manufacturer Product Number | 1308270000 |
Description | INTERFACE MODULE WITH TERMINAL C |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket, 4-40 Mating Thread | |
Positions / Poles | 37 | |
Features | - | |
Voltage - Rated | 25VAC, 50VDC | |
Current Rating (Per Contact) | 500 mA | |
Operating Temperature | -20°C ~ 50°C | |
Length | 8.071" (205.00mm) | |
Width | 2.825" (71.76mm) | |
Wire Gauge | 12-26 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $44.23000 | $132.69 |